LFTC-3300+

Mini-Circuits
139-LFTC-3300+
LFTC-3300+

Mfr.:

Description:
Signal Conditioning LTCC Low Pass Filter, DC - 3300 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,434.04 ₹1,434.04
₹602.87 ₹12,057.40
₹376.45 ₹18,822.50
₹304.70 ₹60,940.00
Full Reel (Order in multiples of 500)
₹288.86 ₹1,44,430.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 3.3 GHz
50 Ohms
SMD/SMT
3.81 mm x 3.81 mm x 0.864 mm
- 55 C
+ 100 C
LFTC
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 19.5 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.