LHY-84+

Mini-Circuits
139-LHY-84+
LHY-84+

Mfr.:

Description:
RF Amplifier SMT Gain Block, DC - 7000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹618.72 ₹618.72
₹321.47 ₹6,429.40
₹309.36 ₹15,468.00
₹294.45 ₹58,890.00
Full Reel (Order in multiples of 500)
₹282.34 ₹1,41,170.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 7 GHz
5 V
111 mA
24.4 dB
5.1 dB
Gain Block Amplifiers
SMD/SMT
MCLP-6
InGaP
20.8 dBm
38.5 dBm
- 40 C
+ 85 C
LHY
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 24 dB
Isolation dB: 28 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.