LPF-B35+

Mini-Circuits
139-LPF-B35+
LPF-B35+

Mfr.:

Description:
Signal Conditioning Lumped LC Low Pass Filter, DC - 35 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,568.04 ₹2,568.04
₹2,266.14 ₹22,661.40
₹2,199.05 ₹54,976.25
Full Reel (Order in multiples of 100)
₹2,199.05 ₹2,19,905.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 35 MHz
50 Ohms
SMD/SMT
12 mm x 21 mm x 5.6 mm
- 40 C
+ 85 C
LPF
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 48.48 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPF 50Ω SMD Low Pass Filter

Mini-Circuits LPF 50Ω SMD Low Pass Filter offers high harmonic rejection and good VSWR in a shielded HZ1198 case style. Operating within a -40°C to +85°C temperature range, the aqueous washable LPF filter features a DC to 0.35MHz passband with 0.25W maximum RF power input. Applications include CDMA, cellular Infrastructures, wireless communications, and receivers/transmitters.