LPJC-592R+

Mini-Circuits
139-LPJC-592R
LPJC-592R+

Mfr.:

Description:
Signal Conditioning LTCC Low Pass Filter, DC - 4900 MHz, 50 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,509

Stock:
3,509 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,478.77 ₹1,478.77
₹199.41 ₹3,988.20
₹120.20 ₹6,010.00
₹104.36 ₹10,436.00
₹72.96 ₹14,592.00
₹33.64 ₹16,820.00
₹31.31 ₹62,620.00
Full Reel (Order in multiples of 4000)
₹31.31 ₹1,25,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
4.9 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
LPJC
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPJC 50Ω LTCC Low Pass Filter

Mini-Circuits LPJC 50Ω LTCC Low Pass Filter offers a low 0.4dB typical insertion loss and high 49dB typical rejection in a miniature 0603 case size. Operating within a -40°C to +85°C temperature range, the aqueous washable LPJC components feature a 4900MHz to 5950MHz passband with 3W RF power input at +25°C. Applications include ISM bands, WLAN, BLUETOOTH®, and ZigBee.