MAR-4SM+

Mini-Circuits
139-MAR-4SM
MAR-4SM+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321
Can Dispatch Immediately
On Order:
1,000
Expected 05-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹267.43 ₹267.43
₹219.90 ₹4,398.00
₹195.68 ₹9,784.00
₹181.70 ₹36,340.00
₹160.27 ₹80,135.00
Full Reel (Order in multiples of 1000)
₹160.27 ₹1,60,270.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 1 GHz
5.25 V
50 mA
8 dB
6 dB
Gain Block Amplifiers
SMD/SMT
InGaP
12.5 dBm
25.5 dBm
- 40 C
+ 85 C
MAR
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 14 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 500 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Unit Weight: 12.646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.