MDB-54H+

Mini-Circuits
139-MDB-54H+
MDB-54H+

Mfr.:

Description:
RF Mixer MMIC Double Balanced Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹5,075.51 ₹5,075.51
₹3,871.63 ₹77,432.60
₹3,711.36 ₹1,85,568.00
Full Reel (Order in multiples of 100)
₹3,711.36 ₹3,71,136.00
₹3,681.54 ₹7,36,308.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
20 GHz to 50 GHz
12 dB
20 GHz to 50 GHz
0 Hz to 20 GHz
+ 85 C
- 40 C
SMD/SMT
MLCP-12
Brand: Mini-Circuits
P1dB - Compression Point: 10 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: MDB
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: InGaP HBT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDB-54H+ Wideband Double Balanced Mixer

Mini-Circuits MDB-54H+ Wideband Double Balanced Mixer is fabricated using InGaP HBT technology. It functions as an up and down converter for LO and RF frequencies from 20GHz to 50GHz and covers IF bandwidths from DC to 20GHz. This surface-mount device operates with a 15dBm LO power level while providing 11dB conversion loss, 45dB LO/RF isolation, and 20dBm input IP3. Mini-Circuits MDB-54H+ Wideband Double Balanced Mixer comes in a 3mm x 3mm, 12-lead MCLP package for low inductance, repeatable transitions, and excellent thermal contact to PCBs. The MDB-54H+ is ideal for use in wideband millimeter-wave systems for communications, defense, and test and measurement applications.