MPGA-105+

Mini-Circuits
139-MPGA-105+
MPGA-105+

Mfr.:

Description:
RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,356.58 ₹1,356.58
₹674.70 ₹13,494.00
₹645.05 ₹32,252.50
₹603.72 ₹60,372.00
₹551.62 ₹1,10,324.00
Full Reel (Order in multiples of 500)
₹523.77 ₹2,61,885.00
₹490.53 ₹4,90,530.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
40 MHz to 3 GHz
5 V
63 mA
14.4 dB
1.9 dB
CATV Amplifiers
SMD/SMT
MCLP-8
Si
21 dBm
37.8 dBm
- 40 C
+ 85 C
MPGA
Reel
Cut Tape
Brand: Mini-Circuits
Input Return Loss: 24.3 dB
Number of Channels: 2 Channel
Pd - Power Dissipation: 470 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99