MSW-2-20+

Mini-Circuits
139-MSW-2-20
MSW-2-20+

Mfr.:

Description:
RF Switch ICs SWITCH / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 712

Stock:
712 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,831.92 ₹1,831.92
₹999.82 ₹19,996.40
₹871.23 ₹43,561.50
₹857.26 ₹1,71,452.00
Full Reel (Order in multiples of 500)
₹820.92 ₹4,10,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SPDT
0 Hz
2 GHz
0.75 dB
24 dB
- 40 C
+ 85 C
SMD/SMT
5.33 mm x 4.14 mm x 1.96 mm
Si
MSW
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Number of Switches: Dual
Off Time - Max: 4 ns
On Time - Max: 10 ns
Operating Supply Current: 200 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.