MTX2-4143+

Mini-Circuits
139-MTX2-4143+
MTX2-4143+

Mfr.:

Description:
Signal Conditioning 1:2 MMIC Transformer, 4 - 14 GHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106
Can Dispatch Immediately
On Order:
500
Expected 21-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹953.23 ₹953.23
₹857.26 ₹8,572.60
₹771.53 ₹15,430.60
₹580.51 ₹29,025.50
₹541.38 ₹1,08,276.00
Full Reel (Order in multiples of 500)
₹518.08 ₹2,59,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
4 MHz to 14 GHz
SMD/SMT
QFN-12
- 40 C
+ 105 C
MTX2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 5.7 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: MMI Surface Mount Balun
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTX2 MMIC Balun Transformers

Mini-Circuits MTX2 MMIC Balun Transformers are wideband transformers with a 2:1 impedance ratio covering a wide range of applications from 2000MHz to 7000MHz (MTX2-73+), 5500MHz to 13500MHz (MTX2-143+), 2GHz to 18GHz (MTX2-183+), or 1.5GHz to 13GHz (MTX2-133+). The Mini-Circuits MTX2 MMIC Balun Transformers provide outstanding repeatability with low insertion loss, low amplitude unbalance, low phase unbalance, and RF input power handling up to +34dBm (2.5W). The transformers are housed in a QFN package with low inductance, high thermal efficiency, and a high ESD rating.