PAT-1+

Mini-Circuits
139-PAT-1+
PAT-1+

Mfr.:

Description:
Attenuators 1 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 722

Stock:
722 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,505.79 ₹1,505.79
₹517.15 ₹10,343.00
₹496.65 ₹24,832.50
₹485.47 ₹48,547.00
₹455.65 ₹91,130.00
₹444.47 ₹2,22,235.00
Full Reel (Order in multiples of 1000)
₹387.63 ₹3,87,630.00
₹381.11 ₹7,62,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
0.7 dB
7 GHz
50 Ohms
1 Channel
1.5
Brand: Mini-Circuits
Maximum Operating Temperature: + 100 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 1 W
Product Type: Attenuators
Series: PAT
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Type: Fixed Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAT Fixed Attenuators

Mini-Circuits PAT Fixed Attenuators feature a wideband, DC to 7000MHz. The attenuators have an excellent VSWR, throughout the entire band. The devices are housed in a miniature ceramic package.