PHP-100+

Mini-Circuits
139-PHP-100+
PHP-100+

Mfr.:

Description:
Signal Conditioning Lumped LC High Pass Filter, 90 - 400 MHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,599.54 ₹3,599.54
₹3,454.18 ₹34,541.80
₹3,402.93 ₹1,02,087.90
₹3,339.57 ₹1,66,978.50

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
2.45 GHz
2.4 GHz to 2.5 GHz
50 Ohms
Through Hole
20.32 mm x 10.16 mm
- 55 C
+ 100 C
PHP
Tube
Brand: Mini-Circuits
Mounting: PCB Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Plug-In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.