PMA2-123LNW+

Mini-Circuits
139-PMA2-123LNW+
PMA2-123LNW+

Mfr.:

Description:
RF Amplifier SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,084.26 ₹3,084.26
₹3,083.33 ₹30,833.30
₹2,497.22 ₹49,944.40
₹2,247.50 ₹1,12,375.00
₹2,236.32 ₹2,23,632.00
₹2,206.50 ₹4,41,300.00
Full Reel (Order in multiples of 500)
₹1,874.78 ₹9,37,390.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
10 MHz to 12 GHz
5 V
88 mA
20.5 dB
2.4 dB
Low Noise Amplifiers
SMD/SMT
QFN-6
Si
20.8 dBm
36 dBm
- 55 C
+ 105 C
PMA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 19 dB
Isolation dB: 26 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.14 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMA2 Monolithic Amplifiers

Mini-Circuits PMA2 Monolithic Amplifiers feature a small 2mm x 2mm x 1mm package and are matched for 50Ω systems. The modules are designed to accommodate dense circuit board layouts. The Mini-Circuits PMA2-133LN amplifier is ideal for satellite communications, military radars, VSAT, point-to-point, and radio astronomy applications. Typical applications for the PMA2-252LNA module include base station infrastructure, GPS, satellite communications, and tactical air navigation.