PMA2-162LN+

139-PMA2-162LN
PMA2-162LN+

Mfr.:

Description:
RF Amplifier LOW NOISE AMPL / SM / RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
700 MHz to 1.6 GHz
4 V
55 mA
18.8 dB
0.81 dB
Low Noise Amplifiers
SMD/SMT
MCLP-8
Si
19 dBm
28.5 dBm
- 40 C
+ 85 C
PMA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 12.4 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 550 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.6 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMA2 Monolithic Amplifiers

Mini-Circuits PMA2 Monolithic Amplifiers feature a small 2mm x 2mm x 1mm package and are matched for 50Ω systems. The modules are designed to accommodate dense circuit board layouts. The Mini-Circuits PMA2-133LN amplifier is ideal for satellite communications, military radars, VSAT, point-to-point, and radio astronomy applications. Typical applications for the PMA2-252LNA module include base station infrastructure, GPS, satellite communications, and tactical air navigation.