PMA2-183LN+

Mini-Circuits
139-PMA2-183LN
PMA2-183LN+

Mfr.:

Description:
RF Amplifier MMIC WIDEBAND AMPLIFIER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,649

Stock:
1,649 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹4,952.88 ₹4,952.88
₹3,961.05 ₹79,221.00
₹3,093.19 ₹1,54,659.50
₹2,721.25 ₹2,72,125.00
₹2,473.30 ₹4,94,660.00
Full Reel (Order in multiples of 2000)
₹2,473.30 ₹49,46,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
4 GHz to 18 GHz
5 V
48 mA
10.2 dB
2.5 dB
Low Noise Amplifiers
SMD/SMT
Si
14.6 dBm
27.7 dBm
- 40 C
+ 85 C
PMA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 18 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

PMA2 Monolithic Amplifiers

Mini-Circuits PMA2 Monolithic Amplifiers feature a small 2mm x 2mm x 1mm package and are matched for 50Ω systems. The modules are designed to accommodate dense circuit board layouts. The Mini-Circuits PMA2-133LN amplifier is ideal for satellite communications, military radars, VSAT, point-to-point, and radio astronomy applications. Typical applications for the PMA2-252LNA module include base station infrastructure, GPS, satellite communications, and tactical air navigation.