PMA3-14LV+

Mini-Circuits
139-PMA3-14LV+
PMA3-14LV+

Mfr.:

Description:
RF Amplifier SMT MMIC, Low Noise Amplifier, 50 MHz to 10 GHz, 50ohm, 3x3 mm QFN Style Package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
425
Expected 27-07-2026
1,000
500
Expected 17-08-2026
500
Expected 24-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,127.30 ₹2,127.30
₹2,126.37 ₹21,263.70
₹1,721.03 ₹34,420.60
₹1,550.52 ₹77,526.00
₹1,541.20 ₹1,54,120.00
Full Reel (Order in multiples of 500)
₹1,309.18 ₹6,54,590.00
1,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 10 GHz
5 V
55 mA
20.9 dB
2.3 dB
Low Noise Amplifiers
SMD/SMT
QFN-12
Si
21.5 dBm
30 dBm
- 45 C
+ 105 C
PMA3
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 22 dB
Isolation dB: 26 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 830 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMA3 MMIC Amplifiers

Mini-Circuits PMA3 MMIC (Monolithic Microwave Integrated Circuit) Amplifiers offer a low noise rating in a tiny plastic package (3mm x 3mm x 0.89mm). The amplifiers also feature a unique combination of low noise, high IP3, and flat gain over wideband, making them ideal for sensitive, high-dynamic-range receiver applications. The 3mm x 3mm package product line permits space in dense layouts while providing low inductance, repeatable transitions, and excellent thermal contact to the PCB. Mini-Circuits PMA3 MMIC Amplifiers are ideal for LTE, Wi-Fi®, and WLAN applications.