PSA-14+

Mini-Circuits
139-PSA-14+
PSA-14+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MT /

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,463.86 ₹1,463.86
₹795.76 ₹15,915.20
₹581.44 ₹29,072.00
₹555.35 ₹1,11,070.00
Full Reel (Order in multiples of 500)
₹532.06 ₹2,66,030.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
10 MHz to 10 GHz
5 V
47 mA
16.5 dB
3.9 dB
General Purpose Amplifiers
SMD/SMT
SOT-343-4
GaAs
16.3 dBm
29.4 dBm
- 40 C
+ 85 C
PSA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Development Kit: TB-PSA-14+
Input Return Loss: 7.5 dB, 13.3 dB, 18 dB, 19.1 dB, 21.3 dB, 23.1 dB
Isolation dB: 21.8 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 340 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSA-14+ Ultra-Wideband Monolithic Amplifier

Mini-Circuits PSA-14+ Flat Gain, Ultra-Wideband Monolithic Amplifier offers 50Ω impedance in a 0.01GHz to 10GHz broadband range and is fabricated using GaAs HBT technology. This range covers primary wireless communication bands: Cellular, PCS, LTE, and WiMAX in a single amplifier. The PSA-14+ exhibits good input and output return loss over the frequency range without the need for external matching components, as well as repeatable performance from lot to lot.