PWR-18PWHS-RC

Mini-Circuits
139-PWR-18PWHS-RC
PWR-18PWHS-RC

Mfr.:

Description:
RF Test Equipment USB/Ethernet Smart Power Sensor 50 MHz - 18 GHz, -60 to +20 dBm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2   Multiples: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,81,077.93 ₹11,62,155.86

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Test Equipment
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Sensor
50 MHz to 18 GHz
Brand: Mini-Circuits
Height: 30.5 mm
Length: 118.9 mm
Packaging: Bulk
Product Type: RF Test Equipment
Series: PWR
Factory Pack Quantity: 2
Subcategory: Test Equipment
Width: 63.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartPower True RMS Power Sensor

Mini-Circuits SmartPower Sensor can turn a PC into a true root mean square (RMS) power meter for continuous waveform (CW), modulated, and multi-tone signals. The cost-effective, compact sensor head has a 55dB input dynamic range for RF power measurement as low as -45 dBm over 50MHz to 6000MHz. The sensor features a USB HID interface, is plug-and-play compatible, and features a GUI application for Windows. A full application programming interface (API) with programming instructions for Windows and Linux systems (32-bit and 64-bit) is included. Mini-Circuits SmartPower Sensor includes a 6.6-foot "Y" data cable (USB and RJ45).