PWR-8P-RC

Mini-Circuits
139-PWR-8P-RC
PWR-8P-RC

Mfr.:

Description:
RF Test Equipment USB/Ethernet Peak&Avg Power Sensor 10 MHz - 8 GHz, -60 to +20dBm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 05-10-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,87,018.63 ₹2,87,018.63

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Test Equipment
RoHS: N
Brand: Mini-Circuits
Packaging: Bulk
Product Type: RF Test Equipment
Series: PWR
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartPower True RMS Power Sensor

Mini-Circuits SmartPower Sensor can turn a PC into a true root mean square (RMS) power meter for continuous waveform (CW), modulated, and multi-tone signals. The cost-effective, compact sensor head has a 55dB input dynamic range for RF power measurement as low as -45 dBm over 50MHz to 6000MHz. The sensor features a USB HID interface, is plug-and-play compatible, and features a GUI application for Windows. A full application programming interface (API) with programming instructions for Windows and Linux systems (32-bit and 64-bit) is included. Mini-Circuits SmartPower Sensor includes a 6.6-foot "Y" data cable (USB and RJ45).