RC-1SPDT-A18

Mini-Circuits
139-RC-1SPDT-A18
RC-1SPDT-A18

Mfr.:

Description:
Coaxial Switches Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 21-09-2026
4
Expected 12-10-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81,784.09 ₹81,784.09
₹80,497.27 ₹8,04,972.70

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Coaxial Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: Mini-Circuits
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Product Type: Coaxial Switches
Series: RC
Factory Pack Quantity: 2
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.