RC-4SPDT-A18

Mini-Circuits
139-RC-4SPDT-A18
RC-4SPDT-A18

Mfr.:

Description:
RF Modules Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50 Ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
32
Expected 12-10-2026
24
Expected 04-11-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,43,551.09 ₹2,43,551.09

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RC
RF Switches
18 GHz
USB
23 V
25 V
0 C
+ 40 C
SMA
152.4 mm x 114.3 mm x 57.2 mm
Bulk
Brand: Mini-Circuits
Operating Supply Voltage: 23 V to 25 V
Product Type: RF Modules
Factory Pack Quantity: 2
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Includes power cord for United States, part # CBL-3W1-US
International power cords will need to be ordered separately.
Part # CBL-3W1-EU, power cord for Europe
Part # CBL-3W1-UK, power cord for United Kingdom
Part # CBL-3W1-AU, power cord for Australia and China
Part # CBL-3W1-IL, power cord for Israel

Please contact a Mouser Technical Sales Representative for
further information.

5-0625-2

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.