RDP-2150+

Mini-Circuits
139-RDP-2150+
RDP-2150+

Mfr.:

Description:
Signal Conditioning Lumped LC Diplexer, DC-10/40-2150 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,266.14 ₹2,266.14
₹1,507.65 ₹15,076.50
₹1,400.50 ₹84,030.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
0 Hz to 2.15 GHz
50 Ohms
SMD/SMT
CK605
- 40 C
+ 85 C
RDP
Cut Tape
Brand: Mini-Circuits
Insertion Loss: 0.9 dB
Mounting: Board Mount
Factory Pack Quantity: 20
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RDP 50Ω SMD Diplexer

Mini-Circuits RDP 50Ω SMD Diplexer is a low-pass + high-pass combination device with low insertion loss and high stopband insertion loss. A low pass port is designed for DC to 20MHz, and a high pass port is designed for 950MHz to 2150MHz. This diplexer can be used for high-performance applications including pass, IF, pilot carrier or clock synchronizing signal, SATCOM modems, air-traffic control, and other multi-band radio systems.