RMK-5-751+

Mini-Circuits
139-RMK-5-751+
RMK-5-751+

Mfr.:

Description:
Multipliers/Dividers 5X SMT Multiplier, Output Freq 500 - 750 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,504.66 ₹3,504.66
₹2,802.11 ₹28,021.10
₹2,661.96 ₹1,33,098.00
Full Reel (Order in multiples of 100)
₹2,520.91 ₹2,52,091.00
₹2,357.40 ₹4,71,480.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Multipliers/Dividers
RoHS:  
Non-standard
SMD/SMT
Reel
Cut Tape
Brand: Mini-Circuits
Product Type: Multipliers / Dividers
Series: RMK
Factory Pack Quantity: 100
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RMK 50Ω Frequency Multipliers

Mini-Circuits RMK 50Ω Frequency Multipliers offer high adjacent harmonic rejection with typical conversion losses ranging from 13.2dB to 22.9dB. The aqueous washable RMK components operate within a -40°C to +85°C temperature range and offer a 17dBm to 21dBm RF input power range. The Mini-Circuits RMK 50Ω Frequency Multipliers are ideal for a wide range of applications, including synthesizers, local oscillators, and satellite up/down converters.

FEATURED PRODUCTS
MINI-CIRCUITS