SCTX2-93-2W+

Mini-Circuits
139-SCTX2-93-2W+
SCTX2-93-2W+

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 10 - 9000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 25-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,132.00 ₹7,132.00
₹6,694.05 ₹66,940.50
₹6,549.62 ₹1,30,992.40
₹6,403.33 ₹3,20,166.50
₹6,189.02 ₹6,18,902.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
RF Transformers
Transmission Line
SMD/SMT
10 MHz to 9 GHz
50 Ohms
- 40 C
+ 85 C
1 Channel
Wideband
SN2595
15.24 mm
15.24 mm
3.81 mm
SCTX2
Bulk
Brand: Mini-Circuits
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.