SF-BF50+

Mini-Circuits
139-SF-BF50+
SF-BF50+

Mfr.:

Description:
RF Adapters - Between Series RF Adapter Straight SMA Female to BNC Female DC - 2GHz 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
190
Expected 20-07-2026
190
Expected 10-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹628.97 ₹628.97
₹609.40 ₹30,470.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Jack (Female)
Normal
BNC
Jack (Female)
Normal
2 GHz
50 Ohms
SF
Brass
Bulk
Brand: Mini-Circuits
Frequency Range: 0 Hz to 2 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SF-BM50+ Coaxial Adapter

Mini-Circuits SF-BM50+ Coaxial Adapter offers a 1MHz to 2000MHz frequency range, 0.05 typical insertion loss, and 50Ω impedance rating. This adapter features a flat response, excellent VSWR, and brass body construction with nickel-plating. Mini-Circuits SF-BM50+ Coaxial Adapter has an operating temperature range of -55°C to +100°C and is ideal for testing applications and the interconnection of RF cables and equipment.