SMIQ-5143H+

Mini-Circuits
139-SMIQ-5143H+
SMIQ-5143H+

Mfr.:

Description:
RF Mixer Level 18, MMIC SMT IQ Mixer, RF/LO Freq 5 - 14 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹5,895.50 ₹5,895.50
₹4,774.54 ₹95,490.80
₹3,703.91 ₹1,85,195.50
Full Reel (Order in multiples of 100)
₹3,703.91 ₹3,70,391.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
5 GHz to 14 GHz
9.9 dB
5 GHz to 14 GHz
0 Hz to 14 GHz
+ 105 C
- 55 C
SMD/SMT
QFN-24
Brand: Mini-Circuits
OIP3 - Third Order Intercept: 27 dBm
Operating Supply Current: 49 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: SMIQ
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
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
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMIQ MMIC Surface Mount IQ Mixers

Mini-Circuits SMIQ MMIC Surface Mount IQ Mixers are passive, wideband in-phase/quadrature (I/Q) mixers fabricated using GaAs HBT technology. The mixers are best suited to wideband frequency translation applications that require inherent image signal rejection and spurious mixing products. The SMIQ mixers feature a high input IP3 range, excellent image rejection, and a 4mm x 4mm, 24-lead QFN style package. This passive mixer covers a DC to 6GHz or 7GHz IF frequency range and a 6GHz to 40GHz RF and LO wideband frequency range. The Mini-Circuits SMIQ MMIC Surface Mount IQ Mixers offer lower noise figures than active mixers, which ensures a better dynamic range for high-performance applications. Typical applications include test and measurement equipment, 5G mmWave, radar, and satellite communications.