SPHSA-251+

Mini-Circuits
139-SPHSA-251
SPHSA-251+

Mfr.:

Description:
Phase Detectors/Shifters PHASE SHF / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,857.65 ₹3,85,765.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Phase Detectors/Shifters
RoHS:  
Phase Shifter
- 40 C
+ 85 C
150 MHz to 250 MHz
Brand: Mini-Circuits
Mounting Style: SMD/SMT
Packaging: Cut Tape
Product Type: Phase Detectors / Shifters
Series: SPHSA
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPHSA-152+ Surface Mount Phase Shifter

Mini-Circuits SPHSA-152+ Surface Mount Phase Shifter offers an 800MHz to 1500MHz frequency range, 50Ω impedance rating, and 20V control voltage. This phase shifter provides precise 360° phase control, supporting various popular cellular and communications application bands. Housed in a shielded, 12-lead package with wrap-around terminations, the SPHSA-152+ measures 0.44" x 0.74" x 0.19". Mini-Circuits SPHSA-152+ Surface Mount Phase Shifter provides a low insertion loss of 2.8dB and good VSWR of 1.2:1.

FEATURED PRODUCTS
MINI-CIRCUITS