SVA-2000+

Mini-Circuits
139-SVA-2000+
SVA-2000+

Mfr.:

Description:
Attenuators 29 dB SMT Voltage Variable Attenuator, 50 - 2000 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
100
Expected 31-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,760.92 ₹2,760.92
₹2,032.26 ₹20,322.60
₹1,892.49 ₹94,624.50
Full Reel (Order in multiples of 100)
₹1,748.06 ₹1,74,806.00
₹1,689.35 ₹3,37,870.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
FZ990
23 dB
2 GHz
50 Ohms
1 Channel
Brand: Mini-Circuits
Insertion Loss: 2.6 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 50 MHz
Minimum Operating Temperature: - 45 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 17 dBm
Product Type: Attenuators
Series: SVA
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Type: Voltage Variable Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.