SYDC-19-52HP+

Mini-Circuits
139-SYDC-19-52HP+
SYDC-19-52HP+

Mfr.:

Description:
Signal Conditioning BI DIR COUP / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,965.38 ₹5,965.38
₹5,383.01 ₹53,830.10
₹5,236.72 ₹1,57,101.60
₹5,204.10 ₹2,60,205.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
30 MHz to 512 MHz
50 Ohms
SMD/SMT
AH1647
- 40 C
+ 65 C
SYDC
Bulk
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Bi-Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SYDC 50Ω SMD Bi-Directional Couplers

Mini-Circuits SYDC 50Ω SMD Bi-Directional Couplers offer high 25W (SYDC-20-62HP+) or 50W (SYDC-20-31HP+) power handling, 20dB coupling, and low mainline losses. These components support a wide range of operating requirements in the 1.5MHz to 30MHz and 10MHz to 540MHz frequency ranges. The SYDC Bi-directional Couplers allow accurate sampling of signals on the forward path and the reflected path in RF/microwave systems and test applications.