SYPJ-2-222+

Mini-Circuits
139-SYPJ-2-222+
SYPJ-2-222+

Mfr.:

Description:
Signal Conditioning Core & Wire 180 Hybrid, 500 - 2250 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49
Expected 29-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,886.90 ₹1,886.90
₹1,157.30 ₹11,573.00
Full Reel (Order in multiples of 50)
₹1,155.43 ₹57,771.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
500 MHz to 2.25 GHz
50 Ohms
SMD/SMT
AH202-1
- 40 C
+ 85 C
SYPJ
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 2 dB
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SYPJ 50Ω 2 Way-0° SMD Power Splitter/Combiner

Mini-Circuits SYPJ 50Ω 2 Way-0° SMD Power Splitter/Combiner offers a wide 10MHz to 1000MHz frequency range, a 22dB (typical) isolation, and a high amplitude unbalance of 0.3dB typical. The SYPJ component operates within a -40°C to +85°C temperature range with a 1.1:1 to 1.7:1 VSWR. The Mini-Circuits SYPJ 50Ω 2 Way-0° SMD Power Splitter/Combiner is ideal for applications including VHF/UHF, cellular, and other communication systems.