SYPS-2-252+

Mini-Circuits
139-SYPS-2-252
SYPS-2-252+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,488.66 ₹3,488.66
₹2,896.03 ₹28,960.30
Full Reel (Order in multiples of 50)
₹2,895.10 ₹1,44,755.00
₹2,468.34 ₹2,46,834.00
₹2,364.91 ₹5,91,227.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
5 MHz to 2.5 GHz
50 Ohms
SMD/SMT
9.65 mm x 12.7 mm x 5.84 mm
- 40 C
+ 85 C
SYPS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.3 dB
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: 2-Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SYPS SMD Power Splitters/Combiners

Mini-Circuits SYPS SMD Power Splitters/Combiners offer 50Ω or 75Ω impedance and  two-, three-, or four-way/0° options. These robust components support bandwidth requirements for a wide range of RF/microwave systems. The series handles an RF input power range of 0.5W to 15W while providing low insertion loss and low amplitude unbalance. Mini-Circuits SYPS SMD Power Splitters/Combiners come housed in a miniature, eight- or 16-lead shielded package with wrap-around terminations for excellent solderability.