T1-1-X65+

Mini-Circuits
139-T1-1-X65+
T1-1-X65+

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.15 - 400 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
50
Expected 31-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹473.35 ₹473.35

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Plug-In RF Transformer
Through Hole
150 kHz to 400 MHz
- 20 C
+ 85 C
Dual
VHF/UHF
X65
T1
Tube
Brand: Mini-Circuits
Current Rating: 30 mA
Power Rating: 250 mW
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.