T2.5-6-KK81+

Mini-Circuits
139-T2.5-6-KK81+
T2.5-6-KK81+

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:2.5 CORE & WIRE Transformer, 0.01 - 100 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹648.53 ₹648.53
₹612.19 ₹6,121.90
₹590.76 ₹14,769.00
₹569.33 ₹28,466.50
Full Reel (Order in multiples of 100)
₹553.49 ₹55,349.00
₹536.72 ₹1,07,344.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Transformer
SMD/SMT
10 kHz to 100 MHz
50 Ohms
50 Ohms
- 20 C
+ 85 C
1 Channel
7.62 mm x 6.86 mm x 5.84 mm
7.62 mm
6.86 mm
5.84 mm
T2.5
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 250 mW
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.