T40-3FT-KFKM+

Mini-Circuits
139-T40-3FT-KFKM+
T40-3FT-KFKM+

Mfr.:

Description:
RF Test Cables Precision Test Cable, 40.0 GHz

Lifecycle:
New At Mouser

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,169.17 ₹30,169.17

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Test Cables
RoHS:  
2.92 mm
Female
2.92 mm
Male
40 GHz
50 Ohms
3 ft
Blue
Fluorinated Ethylene Propylene (FEP)
- 18 C
+ 28 C
3.3 dB
Brand: Mini-Circuits
Gender: Male / Female
Minimum Frequency: DC
Packaging: Bulk
Product Type: RF Test Cables
Series: T40
Factory Pack Quantity: 10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
MINI-CIRCUITS