TAV2-501+

Mini-Circuits
139-TAV2-501+
TAV2-501+

Mfr.:

Description:
RF Amplifier LOW NOISE AMPL / SM /

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,179

Stock:
1,179 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,280.29 ₹1,280.29
₹1,279.36 ₹12,793.60
₹186.36 ₹3,727.20
₹181.70 ₹18,170.00
Full Reel (Order in multiples of 500)
₹177.04 ₹88,520.00
₹175.18 ₹1,75,180.00
₹149.09 ₹2,98,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
400 MHz to 3.9 GHz
4 V
40 mA
15.1 dB
1.3 dB
Low Noise Amplifiers
SMD/SMT
MCLP-8
Si
27.7 dBm
42.9 dBm
- 40 C
+ 85 C
TAV2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Development Kit: TB-TAV2-501M+
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.4 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAV2-501+ 50Ω SMD Low Noise E-PHEMPT RF Amplifier

Mini-Circuits TAV2-501+ 50Ω SMD Low Noise E-PHEMPT RF Amplifier is an ultra-low noise, high IP3 transistor device that is manufactured using EE-PHEMT technology enabling it to work with a single positive supply voltage. Measuring 2mm x 2mm, the 8-lead MCLP packaged component provides low inductance, repeatable transitions, and excellent thermal contact to the PCB. Enhanced linearity over a 0.4GHz to 3.9GHz frequency range makes the TAV2-501+ ideal for us in driver amplifiers for complex waveform up converter paths or divers in linearized transmit systems. This single device covers many wireless communications bands including cellular, ISM, GSM, WCDMA, WiMax, WLAN, and more.

TAV2-14LN+ MMIC E-PHEMT Transistor

Mini-Circuits TAV2-14LN+ MMIC (Monolithic Microwave Integrated Circuit) E-PHEMT (Enhancement-Mode Pseudomorphic-High-Electron-Mobility-Transistor) Transistor has an operating frequency range from 0.05GHz to 10.0GHz. The 50Ω transistor combines high gain with extremely low noise figure (NF), resulting in lower overall system noise. Low NF and IP3 performance make this component ideal for sensitive receivers in communications systems. TAV2-14LN+ requires external biasing and matching. Mini-Circuits TAV2-14LN+ MMIC E-PHEMT Transistor is manufactured using highly repeatable E-PHEMT technology and comes in a compact 2mm x 2mm MCLP package.