TC1-1TG2+

Mini-Circuits
139-TC1-1TG2
TC1-1TG2+

Mfr.:

Description:
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,969
Expected 14-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,596.17 ₹1,596.17
₹371.79 ₹7,435.80
₹270.22 ₹13,511.00
₹226.43 ₹22,643.00
₹201.27 ₹40,254.00
₹188.22 ₹94,110.00
₹180.77 ₹1,80,770.00
Full Reel (Order in multiples of 2000)
₹177.97 ₹3,55,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
400 kHz to 500 MHz
50 Ohms
50 Ohms
- 40 C
+ 85 C
Single
3.81 mm x 3.81 mm x 3.81 mm
3.81 mm
3.81 mm
3.81 mm
TC1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 250 mW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TC1 SMD Audio & Signal RF Transformers

Mini-Circuits TC1 SMD Audio and Signal RF Transformers span a 0.15MHz to 4000MHz frequency range with either a 50Ω, 75Ω, or 100Ω impedance. These single-channel transformers feature a 1Ω to 16Ω typical secondary impedance ratio, a 0.1dB to 3.0dB typical insertion loss range, and a 12dB to 30dB typical return loss. Options include 0.25W or 0.5W RF power and 30mA, 100mA, or 200mA DC currents.