TC4-19LN+

Mini-Circuits
139-TC4-19LN+
TC4-19LN+

Mfr.:

Description:
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157
Can Dispatch Immediately
On Order:
500
Expected 27-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,546.61 ₹2,546.61
₹2,543.81 ₹25,438.10
₹240.40 ₹4,808.00
₹160.27 ₹8,013.50
₹130.45 ₹13,045.00
Full Reel (Order in multiples of 500)
₹129.52 ₹64,760.00
₹119.27 ₹2,38,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Transformer
SMD/SMT
10 MHz to 1.9 GHz
50 Ohms
50 Ohms
- 40 C
+ 85 C
1 Channel
3.81 mm x 3.81 mm x 4.06 mm
3.81 mm
3.81 mm
4.06 mm
TC4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum DC Current: 150 mA
Power Rating: 250 mW
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.