TCM1-1+

Mini-Circuits
139-TCM1-1
TCM1-1+

Mfr.:

Description:
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,004

Stock:
1,004 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,596.17 ₹1,596.17
₹300.04 ₹6,000.80
₹197.54 ₹9,877.00
₹153.75 ₹15,375.00
₹147.22 ₹29,444.00
Full Reel (Order in multiples of 500)
₹139.77 ₹69,885.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
1.5 MHz to 500 MHz
50 Ohms
50 Ohms
- 20 C
+ 85 C
Single
4.06 mm x 3.81 mm x 4.06 mm
4.06 mm
3.81 mm
4.06 mm
TCM1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 250 mW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCM Surface-Mount RF Transformers

Mini-Circuits TCM Surface-Mount RF Transformers feature an ultra-wide bandwidth with good return loss and excellent amplitude and phase unbalance capability. The RF transformers provide an aqueous washable plastic base with solder-plated leads. The TCM series is ideal for various applications, including impedance matching, push-pull amplifiers, Wi-Fi®, and more. The Mini-Circuits TCM Surface-Mount RF Transformers also offer models with Top-hat® capability, which allows faster pick-and-place functions and enables visual identification marking.