TCM1-63AX+

Mini-Circuits
139-TCM1-63AX
TCM1-63AX+

Mfr.:

Description:
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,010
Expected 08-06-2026
18,000
14,000
Expected 11-08-2026
4,000
Expected 17-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,740.60 ₹1,740.60
₹1,011.93 ₹20,238.60
₹939.25 ₹46,962.50
₹866.57 ₹86,657.00
₹799.48 ₹1,59,896.00
₹758.49 ₹3,79,245.00
Full Reel (Order in multiples of 2000)
₹758.49 ₹15,16,980.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
10 MHz to 6 GHz
50 Ohms
50 Ohms
- 40 C
+ 85 C
Single
4.06 mm x 3.81 mm x 4.06 mm
4.06 mm
3.81 mm
4.06 mm
TCM1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 200 mW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 377.016 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCM Surface-Mount RF Transformers

Mini-Circuits TCM Surface-Mount RF Transformers feature an ultra-wide bandwidth with good return loss and excellent amplitude and phase unbalance capability. The RF transformers provide an aqueous washable plastic base with solder-plated leads. The TCM series is ideal for various applications, including impedance matching, push-pull amplifiers, Wi-Fi®, and more. The Mini-Circuits TCM Surface-Mount RF Transformers also offer models with Top-hat® capability, which allows faster pick-and-place functions and enables visual identification marking.

TCM1-63AX+ Surface-Mount RF Transformer

Mini-Circuits TCM1-63AX+ Surface-Mount RF Transformer offers an ultra-wide bandwidth range of 10MHz to 6000MHz, 0.2W RF power, and 50Ω impedance. This transformer features flat insertion loss, good return loss, and is aqueous washable. One TCM1-63AX+ model covers all telecommunication bands and operates in the -40°C to +85°C temperature range. Mini-Circuits TCM1-63AX+ Surface-Mount RF Transformer is suitable for wideband push-pull amplifiers, differential modulators, and LTE, cellular, Wi-Fi®, and PCS applications.