TCW1-422+

Mini-Circuits
139-TCW1-422+
TCW1-422+

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:1 LTCC Transformer, 3100 - 4200 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,343.66 ₹1,343.66
₹167.72 ₹3,354.40
₹161.20 ₹8,060.00
Full Reel (Order in multiples of 500)
₹152.82 ₹76,410.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
3.1 GHz to 4.2 GHz
- 55 C
+ 125 C
TCW1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Power Rating: 2 W
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504314035
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.