TCW1-6000+

Mini-Circuits
139-TCW1-6000+
TCW1-6000+

Mfr.:

Description:
Signal Conditioning RF XFMR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 625

Stock:
625 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,343.66 ₹1,343.66
₹398.81 ₹7,976.20
₹250.65 ₹12,532.50
₹195.68 ₹39,136.00
Full Reel (Order in multiples of 500)
₹186.36 ₹93,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
3.2 GHz to 6 GHz
2800 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 55 C
+ 100 C
TCW1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.1 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: LTCC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCW Balun RF Transformers

Mini-Circuits TCW Balun RF Transformers provide a 700MHZ to 6000MHz frequency range and up to two-octave bandwidths. Mini-Circuits TCW Balun RF Transformers feature LTCC construction and a miniature-sized 0603 package. These 50Ω impedance balun RF transformers are ideal for use in various wireless/communications applications, including 5G networks.