TCW2-722+

Mini-Circuits
139-TCW2-722+
TCW2-722+

Mfr.:

Description:
Signal Conditioning RF XFMR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,167

Stock:
1,167
Can Dispatch Immediately
On Order:
1,000
Expected 21-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,478.77 ₹1,478.77
₹493.85 ₹9,877.00
₹304.70 ₹15,235.00
₹250.65 ₹50,130.00
Full Reel (Order in multiples of 500)
₹237.61 ₹1,18,805.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Signal Conditioning
Baluns
2.4 GHz, 5 GHz
4725 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 55 C
+ 125 C
TCW2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.9 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: RF Transformer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCW Balun RF Transformers

Mini-Circuits TCW Balun RF Transformers provide a 700MHZ to 6000MHz frequency range and up to two-octave bandwidths. Mini-Circuits TCW Balun RF Transformers feature LTCC construction and a miniature-sized 0603 package. These 50Ω impedance balun RF transformers are ideal for use in various wireless/communications applications, including 5G networks.