THP-1225+

Mini-Circuits
139-THP-1225+
THP-1225+

Mfr.:

Description:
Signal Conditioning HIGH PASS FLTR /SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,477.48 ₹3,477.48
₹2,719.92 ₹27,199.20
₹2,471.13 ₹1,23,556.50
Full Reel (Order in multiples of 100)
₹2,471.13 ₹2,47,113.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
1.225 GHz to 4 GHz
2775 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
THP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THP-1225+ Surface-Mount High Pass Filter

Mini-Circuits THP-1225+ Surface-Mount High Pass Filter offers a 10MHz to 4000MHz frequency range, 50Ω impedance rating, and 0.25" X 0.25" X 0.10" dimensions. This filter features low insertion loss, good matching, and good rejection that enables the filter to attenuate spurious signals and reject harmonics for broadband frequency. The THP-1225+ series has a compact size that provides the dual advantage of superior lumped element filter performance in a space-saving SMT package. Mini-Circuits THP-1225+ Surface-Mount High Pass Filter is ideal for space research, radio navigation satellites, and land mobile applications.