TPLX-E3000+

Mini-Circuits
139-TPLX-E3000+
TPLX-E3000+

Mfr.:

Description:
Signal Conditioning Lumped LC Triplexer, DC-100 / 400-550 / 1850-3000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,781.24 ₹3,781.24
₹3,324.66 ₹33,246.60
₹3,174.64 ₹95,239.20
₹3,100.10 ₹1,55,005.00
₹3,090.78 ₹3,09,078.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Triplexers
0 Hz to 3 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
TPLX
Tray
Brand: Mini-Circuits
Insertion Loss: 0.4 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Triplexer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPLX-E3000+ Lumped LC Surface Mount Triplexer

Mini-Circuits TPLX-E3000+ Lumped LC Surface Mount Triplexer is a high-performance 50Ω triplexer with isolated channels to minimize inter-channel interference. This triplexer consists of lowpass channel-1 at 1MHz to 100MHz, bandpass channel-2 at 400MHz to 550MHz, and highpass channel-3 at 1850MHz to 3000MHz. The TPLX-E3000+ triplexer features a 0.4dB typical low passband insertion loss, minimizing signal loss through all the channels. This triplexer is available in 30.48mm x 30.48mm dimensions and operates within the 40°C to 85°C temperature range. The TPLX-E3000+ triplexer is built in a shielded package and finds its application in test and measurement and defense/military.