TSS-14252LN+

Mini-Circuits
139-TSS-14252LN+
TSS-14252LN+

Mfr.:

Description:
RF Amplifier 1425-2570MHz MMIC LNA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 873

Stock:
873
Can Dispatch Immediately
On Order:
500
Expected 13-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹665.31 ₹665.31
₹539.51 ₹10,790.20
₹485.47 ₹24,273.50
₹436.08 ₹43,608.00
₹406.26 ₹81,252.00
Full Reel (Order in multiples of 500)
₹378.31 ₹1,89,155.00
₹376.45 ₹3,76,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
1.427 GHz to 2.57 GHz
3.3 V
64 mA
36.7 dB
0.9 dB
Low Noise Amplifiers
SMD/SMT
QFN-12
Si
15.8 dBm
27.9 dBm
- 40 C
+ 105 C
TSS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 20 dB
Isolation dB: 53 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 630 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSS RF Amplifiers

Mini-Circuits TSS RF Amplifiers are wideband amplifiers fabricated using E-PHEMT/InGaAs-PHEMT technology. These amplifiers feature shut-down, low noise figure, good thermal performance, good gain, good input and output return loss, and are RoHS compliant. The TSS RF amplifiers offer a 3V to 15V operating supply voltage range and a 0.63W to 3.3W total power dissipation range. These amplifiers are available in the 3mm x 3mm 12-lead/8-lead MCLP package. The TSS RF amplifiers are used in applications like cellular, base station infrastructures, satellite systems, and test and measurement systems.