TX4-62HP+

Mini-Circuits
139-TX4-62HP+
TX4-62HP+

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 20 - 600 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
100
Expected 19-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,032.26 ₹2,032.26
₹1,304.52 ₹13,045.20
₹1,231.84 ₹61,592.00
Full Reel (Order in multiples of 100)
₹1,231.84 ₹1,23,184.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Surface Mount RF Transformer
SMD/SMT
20 MHz to 600 MHz
- 20 C
+ 85 C
Dual
VHF/UHF
TT597
TX4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Current Rating: 30 mA
Power Rating: 10 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.