USB-1SP8T-852H

Mini-Circuits
139-USB-1SP8T-852H
USB-1SP8T-852H

Mfr.:

Description:
RF Switch ICs Absorptive SP8T, Solid State Switch, 10 MHz - 8.5 GHz, 50 Ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,73,079.99 ₹1,73,079.99

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SP8T
10 MHz
8.5 GHz
7 dB
- 10 C
+ 60 C
Screw Mount
USB
Bulk
Brand: Mini-Circuits
Operating Frequency: 10 MHz to 8.5 GHz
Operating Supply Current: 55 mA
Product Type: RF Switch ICs
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-1SP8T Solid-State Switch Modules

Mini-Circuits USB-1SP8T Solid-State Switch Modules combine high isolation with low insertion loss and cover a wide or ultra-wide bandwidth. The daisy-chain control interface with dynamic addressing simplifies control integration, enabling multiple switches to be combined into a primary / secondary chain. The USB-1SP8T-34 and USB-1SP8T-183 modules can control up to 25 switches, and the USB-1SP8T-852H can cascade up to 35. Full software support is provided, including a user-friendly Windows graphical user interface (GUI). An application programming interface (API) complete with examples and instructions provides easy automation in most programming environments. Mini-Circuits USB-1SP8T Solid-State Switch Modules are suitable for RF signal routing / switch matrices, satellite communications, test and measurement systems, and 5G FR1, Wi-Fi® 6E, BLUETOOTH® testing.

USB-2SP4T-63H USB RF SP4T Switch Matrix

Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix is a USB-controlled, solid-state matrix with two independent SP4T RF switches. Each fast-switching absorptive switch has a 10MHz to 6000MHz operating frequency with 5μs typical switch transition speed. USB-2SP4T-63H features high linearity (+50dBm typical IP3) and high isolation (85dB typical) and can be used in a variety of RF applications. The unit offers full software support for USB control and GUI applications for Windows and a full API with programming instructions for Windows and Linux environments (32-bit and 64-bit systems). Mini-Circuits USB-2SP4T-63H USB RF SP4T Switch Matrix has 10 SMA (F) connectors (COM, 1 to 4 for each switch) and a USB Mini-B port for power and control. The switch matrix is housed in a compact, low-profile, rugged metal case (8.4” x 2.00” x 0.475”) and includes a 2.6ft (0.8m) USB cable.