VEQY-10-63+

Mini-Circuits
139-VEQY-10-63+
VEQY-10-63+

Mfr.:

Description:
Equalisers 9.9 dB Fixed Slope Equalizer, 10 - 6000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,082.25 ₹9,082.25
₹7,906.32 ₹79,063.20

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Equalisers
RoHS:  
SMD/SMT
FF704
Equalizers
- 40 C
+ 85 C
VEQY
Bulk
Brand: Mini-Circuits
Product Type: Equalizers
Factory Pack Quantity: 10
Subcategory: Equalizers
Type: Gain Equalizer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.