VLM-52-S+

Mini-Circuits
139-VLM-52-S+
VLM-52-S+

Mfr.:

Description:
Signal Conditioning LIMITER / SMA / RoHS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 17-08-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,275.49 ₹7,275.49
₹7,274.56 ₹72,745.60
₹7,273.63 ₹7,27,363.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Limiters
10 MHz to 500 MHz
50 Ohms
SMA
FF704
- 55 C
+ 100 C
VLM
Bulk
Brand: Mini-Circuits
Insertion Loss: 0.5 dB
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Type: Broadband
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.