WR12-10R+

Mini-Circuits
139-WR12-10R+
WR12-10R+

Mfr.:

Description:
RF Adapters - Between Series 1.0 mm-Female to WR12 UG387/U Flange Waveguide Coax Adapter Right Angle 60 - 90 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,66,180.78 ₹2,66,180.78

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
1 mm
Female
Normal
FL
Normal
90 GHz
50 Ohms
Standard
Flange
ZXF94
Waveguide to Coaxial
1.2:1
Tray
Brand: Mini-Circuits
Frequency Range: 60 GHz to 90 GHz
Minimum Frequency: 60 GHz
Orientation: Right Angle
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 2
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR12-10R+ E-Band Waveguide/Coaxial Adapter

Mini-Circuits WR12-10R+ E-Band Waveguide / Coaxial Adapter operates from 60GHz to 90GHz in the full E-band frequency band while offering a low insertion loss of 0.6dB and excellent voltage standing wave ratio (VSWR) of 1.2:1. This compact, right-angle adapter provides a WR12 waveguide interface along with a precision standard UG387/U anti-cocking flange to a 1mm female coaxial connector. The aluminum alloy construction and gold-plated finish are designed to deliver repeatable RF performance. The WR12-10R+ waveguide-to-coaxial adapter has an operating case temperature range from +10°C to +40°C and comes with mounting screws. Mini-Circuits WR12-10R+ E-Band Waveguide / Coaxial Adapter is ideal for applications such as E-band communication, SATCOM systems, R&D, and over-the-air (OTA) mmWave test laboratories.