WR15-185R+

Mini-Circuits
139-WR15-185R+
WR15-185R+

Mfr.:

Description:
RF Adapters - Between Series 1.85 mm-Female to WR15 UG385/U Flange Waveguide Coax Adapter Right Angle 50 - 70 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Expected 13-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,47,878.52 ₹1,47,878.52

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
1.85 mm
Female
Normal
FL
Normal
70 GHz
50 Ohms
Standard
Flange
ZXF95
Waveguide to Coaxial
1.1:1
Tray
Brand: Mini-Circuits
Frequency Range: 50 GHz to 70 GHz
Minimum Frequency: 50 GHz
Orientation: Right Angle
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 2
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR15-185R+ V-Band Waveguide/Coaxial Adapter

Mini-Circuits WR15-185R+ V-Band Waveguide / Coaxial Adapter operates from 50GHz to 70GHz in the full V-band frequency band and offers a low 0.4dB insertion loss and excellent 1.1:1 voltage standing wave ratio (VSWR). This adapter features a WR15 waveguide interface with a precision standard UG385/U anti-cocking flange to a 1.85mm female coaxial connector. The waveguide-to-coaxial adapter utilizes aluminum alloy construction and a gold-plated finish to provide repeatable RF performance. This compact, right-angle comes with mounting screws for installation. Mini-Circuits WR15-185R+ V-Band Waveguide / Coaxial Adapter operates in a +10°C to +40°C case temperature range. Ideal applications include R&D, V-band communication, over-the-air (OTA) mmWave test laboratories, and SATCOM systems.